
* Images are for reference only
MSP10A0120K0GEJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP10A0120K0GEJ
- JLCPCB Part #
- C1358242
- Package
- SIP-10-2.54mm
- Description
- 10 200mW 20kΩ 9 ±100ppm/℃ ±2% SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3299
200+
$1.6758
500+
$1.6179
1000+
$1.5890
Welcome back, may I help you?