
* Images are for reference only
MSP08C031K50GEJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP08C031K50GEJ
- JLCPCB Part #
- C7235594
- Package
- SIP-8
- Description
- 1.5kΩ 4 400mW 8 ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6756
196+
$5.4571
504+
$5.2757
1008+
$5.1842
Welcome back, may I help you?