
* Images are for reference only
MSP08C03150RGEJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP08C03150RGEJ
- JLCPCB Part #
- C1362628
- Package
- SIP-8-2.54mm
- Description
- 150Ω 4 400mW 8 ±100ppm/℃ ±2% SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0188
200+
$1.9427
500+
$1.8753
1000+
$1.8415
Welcome back, may I help you?