This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSMP8.0A-M3/89A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MSMP8.0A-M3/89A
JLCPCB Part #
C3712568
Package
MicroSMP(DO-219AD)
Description
-55℃~+150℃ 11A 13.6V 150W 20uA 8.89V 8V IEC 61000-4-2 TVS Unidirectional MicroSMP(DO-219AD) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 170

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0528
200+ $0.0206
500+ $0.0198
1000+ $0.0194

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons