
* Images are for reference only
MSMP7.0AHM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSMP7.0AHM3/H
- JLCPCB Part #
- C5784712
- Package
- DO-219AD
- Description
- -55℃~+150℃ 12V 150W@10/1000us 50uA 63.7A@8/20us 7.78V 7V IEC 61000-4-2 TVS Unidirectional DO-219AD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1161
200+
$0.0463
500+
$0.0448
1000+
$0.0440
Related Products
Welcome back, may I help you?