
* Images are for reference only
MSE07PJ-M3/89A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSE07PJ-M3/89A
- JLCPCB Part #
- C3009095
- Package
- DO-219AD
- Description
- -55℃~+175℃ 1 Independent 1.08V@700mA 1uA 20A 600V 700mA DO-219AD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4500
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 4500
In-stock Item Pricing
Qty Unit Price
1+
$0.1493
50+
$0.1188
150+
$0.1035
500+
$0.0920
2500+
$0.0828
4500+
$0.0781
Welcome back, may I help you?