This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MS75088-9ST

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MS75088-9ST
JLCPCB Part #
C19406070
Package
Plugin,D4.1xL10.4mm
Description
380mA 4.7uH 44@7.9MHz 550mΩ 70MHz ±10% 插件,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7885
200+ $1.5119
500+ $1.4621
1000+ $1.4364

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons