
* Images are for reference only
MS75088-4RU
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MS75088-4RU
- JLCPCB Part #
- C19307908
- Package
- Plugin,D4.1xL10.4mm
- Description
- 1.8uH 105MHz 140mΩ 44@7.9MHz 775mA ±10% 插件,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7982
200+
$1.5158
500+
$1.4658
1000+
$1.4400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?