
* Images are for reference only
MRA-123R000FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MRA-123R000FE12
- JLCPCB Part #
- C3507437
- Package
- Plugin,D7.9xL30.2mm
- Description
- -65℃~+250℃ 10W 3Ω Wirewound Resistor ±1% ±50ppm/℃ 插件,D7.9xL30.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0279
200+
$1.5601
500+
$1.5039
1000+
$1.4781
Welcome back, may I help you?