This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MQP100R00A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MQP100R00A
JLCPCB Part #
C4068641
Package
SMD,4.5x3.2mm
Description
-65℃~+175℃ 100Ω 125mW Metal Foil Resistor ±0.05% ±2ppm/℃ SMD,4.5x3.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7588
200+ $4.9380
500+ $4.7640
1000+ $4.6787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons