
* Images are for reference only
MQ1K000L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MQ1K000L
- JLCPCB Part #
- C4124750
- Package
- SMD,4.5x3.2mm
- Description
- -65℃~+175℃ 125mW 1kΩ Metal Foil Resistor ±0.05% ±5ppm/℃ SMD,4.5x3.2mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5129
200+
$2.1336
500+
$2.0597
1000+
$2.0228
Welcome back, may I help you?