
* Images are for reference only
MPP5K0000A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MPP5K0000A
- JLCPCB Part #
- C4332054
- Package
- SMD,3.2x2.5mm
- Description
- -65℃~+175℃ 100mW 5kΩ ±0.05% ±2ppm/℃ SMD,3.2x2.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4992
200+
$4.0635
500+
$3.9201
1000+
$3.8509
Welcome back, may I help you?