
* Images are for reference only
MPM10012502AT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MPM10012502AT1
- JLCPCB Part #
- C5776654
- Package
- SOT-23
- Description
- 100mW 1kΩ、25kΩ 2 3 ±0.1% ±25ppm/℃ SOT-23 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6015
200+
$3.0342
500+
$2.9315
1000+
$2.8817
Welcome back, may I help you?