
* Images are for reference only
MPG06M-E3/100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MPG06M-E3/100
- JLCPCB Part #
- C17577631
- Package
- Plugin
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 40A 5uA 插件 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3158
200+
$0.1261
500+
$0.1219
1000+
$0.1198
Welcome back, may I help you?