This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMU01020Z0000ZB000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMU01020Z0000ZB000
JLCPCB Part #
C3934658
Package
0102
Description
-55℃~+155℃ 0Ω 150V 300mW Thin Film Resistor 0102 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6570

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 6562

In-stock Item Pricing

Qty Unit Price
1+ $0.0630
100+ $0.0476
300+ $0.0400
1000+ $0.0342

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons