This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMU01020C3900FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMU01020C3900FB300
JLCPCB Part #
C3985439
Package
0102
Description
-55℃~+155℃ 300mW 390Ω Thin Film Resistor ±1% ±50ppm/℃ 0102 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2466

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2466

In-stock Item Pricing

Qty Unit Price
1+ $0.0371
100+ $0.0363
300+ $0.0357
1000+ $0.0350

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons