
* Images are for reference only
MMU01020C3000FB300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMU01020C3000FB300
- JLCPCB Part #
- C4142488
- Package
- 0102
- Description
- -55℃~+155℃ 300mW 300Ω Thin Film Resistor ±1% ±50ppm/℃ 0102 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
50+
$0.1127
150+
$0.1111
500+
$0.1095
Related Products
Welcome back, may I help you?