
* Images are for reference only
MMSZ5232C-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMSZ5232C-E3-18
- JLCPCB Part #
- C17219902
- Package
- SOD-123
- Description
- 11Ω 5.6V 500mW 5uA@3V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
200+
$0.0403
500+
$0.0390
1000+
$0.0384
Related Products
Welcome back, may I help you?