This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMSZ5230C-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMSZ5230C-HE3-18
JLCPCB Part #
C3741663
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 1.9kΩ 19Ω 300mW 4.7V 5uA@2V ±2% SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 166

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0542
2000+ $0.0211
5000+ $0.0203
10000+ $0.0200

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons