This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMSZ5225B-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMSZ5225B-HE3-08
JLCPCB Part #
C3765575
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 1.6kΩ 300mW 30Ω 3V 50uA@1V ±5% SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 225

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0399
4000+ $0.0155
10000+ $0.0149
20000+ $0.0147

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons