
* Images are for reference only
MMSZ4694-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMSZ4694-G3-18
- JLCPCB Part #
- C6674038
- Package
- SOD-123
- Description
- 1 Independent 1uA@6.2V 500mW 7.79V~8.61V 8.2V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
200+
$0.0336
500+
$0.0324
1000+
$0.0318
Related Products
Welcome back, may I help you?