
* Images are for reference only
MMSZ4681-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMSZ4681-E3-08
- JLCPCB Part #
- C3731705
- Package
- SOD-123
- Description
- -65℃~+150℃ 1 Independent 2.28V~2.52V 2.4V 2uA@1V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 631
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0147
500+
$0.0142
1000+
$0.0139
Related Products
Welcome back, may I help you?