
* Images are for reference only
MMBZ27VDA-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMBZ27VDA-HE3-18
- JLCPCB Part #
- C6305906
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Anode 225mW 25.65V~28.35V 27V 80nA@22V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1818
1000+
$0.0726
2500+
$0.0702
5000+
$0.0689
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?