
* Images are for reference only
MMA02040E1501BB100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040E1501BB100
- JLCPCB Part #
- C2083840
- Package
- MELF-0204
- Description
- -55℃~+125℃ 1.5kΩ 200V 250mW Thin Film Resistor ±0.1% ±15ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5745
10+
$0.5600
30+
$0.5503
100+
$0.5407
Related Products
Welcome back, may I help you?