
* Images are for reference only
MMA02040D2009FB300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040D2009FB300
- JLCPCB Part #
- C2836216
- Package
- 0204
- Description
- -55℃~+155℃ 200V 20Ω 400mW Thin Film Resistor ±1% ±25ppm/K 0204 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 653
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 629
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
100+
$0.0463
300+
$0.0400
3000+
$0.0352
6000+
$0.0313
9000+
$0.0294
Welcome back, may I help you?