
* Images are for reference only
MMA02040D1272CA300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040D1272CA300
- JLCPCB Part #
- C1700615
- Package
- 0204
- Description
- -55℃~+125℃ 12.7kΩ 200V 250mW Thin Film Resistor ±0.25% ±25ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1205
200+
$0.0467
500+
$0.0451
1000+
$0.0443
Welcome back, may I help you?