This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMA02040C2499FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C2499FB300
JLCPCB Part #
C4342867
Package
MELF-0204
Description
-55℃~+155℃ 24.9Ω 400mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 330

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 330

In-stock Item Pricing

Qty Unit Price
1+ $0.0590
50+ $0.0577
150+ $0.0567
500+ $0.0559

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons