This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMA02040C2207JB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C2207JB300
JLCPCB Part #
C2074952
Package
MELF-0204
Description
-55℃~+155℃ 200V 220mΩ 400mW Thin Film Resistor ±5% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1039

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1035

In-stock Item Pricing

Qty Unit Price
1+ $0.0969
100+ $0.0795
300+ $0.0707
3000+ $0.0548
6000+ $0.0497
9000+ $0.0469

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons