
* Images are for reference only
MMA02040C1871FB300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040C1871FB300
- JLCPCB Part #
- C4297206
- Package
- 0204
- Description
- -55℃~+155℃ 1.87kΩ 400mW Thin Film Resistor ±1% ±50ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
50+
$0.0508
150+
$0.0501
500+
$0.0493
Welcome back, may I help you?