
* Images are for reference only
MMA02040C1402FB300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040C1402FB300
- JLCPCB Part #
- C4175152
- Package
- 0204
- Description
- -55℃~+155℃ 14kΩ 400mW Thin Film Resistor ±1% ±50ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2870
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2870
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
100+
$0.0285
300+
$0.0243
3000+
$0.0210
Welcome back, may I help you?