
* Images are for reference only
MMA02040C1000FB000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040C1000FB000
- JLCPCB Part #
- C2927412
- Package
- MELF-0204
- Description
- -55℃~+155℃ 100Ω 200V 400mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1659
50+
$0.1331
150+
$0.1190
500+
$0.1015
2500+
$0.0936
5000+
$0.0890
10000+
$0.0842
20000+
$0.0834
Related Products
Welcome back, may I help you?