
* Images are for reference only
MLV1812E31403T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV1812E31403T
- JLCPCB Part #
- C2655668
- Package
- 1812
- Description
- 14V 18V 2.3J 4.5nF@1kHz 800A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6599
200+
$0.2553
500+
$0.2473
1000+
$0.2425
Related Products
Welcome back, may I help you?