
* Images are for reference only
MLV1206E34003T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV1206E34003T
- JLCPCB Part #
- C3264242
- Package
- 1206
- Description
- 180A 1J 380pF@1kHz 40V 56V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4191
10+
$0.4095
30+
$0.4030
100+
$0.3966
Welcome back, may I help you?