
* Images are for reference only
MLV1206E31103T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV1206E31103T
- JLCPCB Part #
- C2655632
- Package
- 1206
- Description
- 11V 14V 200A 500mJ 800pF@1kHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2232
200+
$0.0864
500+
$0.0834
1000+
$0.0819
Related Products
Welcome back, may I help you?