
* Images are for reference only
MLV0603E32503T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV0603E32503T
- JLCPCB Part #
- C2655563
- Package
- 0603
- Description
- 100mJ 150pF@1MHz 25V 30A 30V 41.5V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.1510
50+
$0.1481
150+
$0.1460
500+
$0.1441
Related Products
Welcome back, may I help you?