
* Images are for reference only
MLV0603E32003T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV0603E32003T
- JLCPCB Part #
- C2655625
- Package
- 0603
- Description
- 100mJ 160pF@1MHz 20V 26V 30A 34.5V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7081
10+
$0.5877
30+
$0.5283
100+
$0.4672
500+
$0.4319
1000+
$0.4127
Related Products
Welcome back, may I help you?