
* Images are for reference only
MLV0603E30703T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV0603E30703T
- JLCPCB Part #
- C2655564
- Package
- 0603
- Description
- 100mJ 12.5V 20V 30A 550pF@1MHz 7V 9V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1251
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1201
In-stock Item Pricing
Qty Unit Price
1+
$0.1909
50+
$0.1508
150+
$0.1335
500+
$0.1119
2500+
$0.1025
4000+
$0.0967
Related Products
Welcome back, may I help you?