
* Images are for reference only
MKT1822510015
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1822510015
- JLCPCB Part #
- C3773601
- Package
- Plugin,P=15mm
- Description
- -55℃~+100℃ 100V 1uF Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$1.9042
10+
$1.8640
30+
$1.8367
100+
$1.8094
Related Products
Welcome back, may I help you?