
* Images are for reference only
MKT1820610065
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1820610065
- JLCPCB Part #
- C3773850
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 10uF 63V Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.8995
10+
$5.7481
30+
$5.6482
100+
$5.5468
Related Products
Welcome back, may I help you?