
* Images are for reference only
MKT1820522015
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1820522015
- JLCPCB Part #
- C3770380
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 100V 2.2uF Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9472
10+
$1.9056
30+
$1.8783
100+
$1.8511
Related Products
Welcome back, may I help you?