
* Images are for reference only
MKT1818410015
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1818410015
- JLCPCB Part #
- C3780295
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 100V 100nF Metallized Polyester ±10% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.7289
10+
$0.5925
30+
$0.5234
100+
$0.4544
500+
$0.4143
1000+
$0.3934
Related Products
Welcome back, may I help you?