
* Images are for reference only
MKT1813568256G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813568256G
- JLCPCB Part #
- C3771427
- Package
- Plugin,D17.5xL41.5mm
- Description
- -55℃~+100℃ 250V 6.8uF Metallized Polyester ±20% 插件,D17.5xL41.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2454
200+
$1.6427
500+
$1.5850
1000+
$1.5578
Welcome back, may I help you?