This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813533256G

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813533256G
JLCPCB Part #
C3774421
Package
Plugin,D15.5xL31.5mm
Description
-55℃~+100℃ 250V 3.3uF Metallized Polyester ±20% 插件,D15.5xL31.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2501
200+ $0.8705
450+ $0.8400
900+ $0.8256
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons