This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813533014G

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813533014G
JLCPCB Part #
C7226946
Package
Plugin,D11xL26.5mm
Description
-55℃~+100℃ 100V 3.3uF Metallized Polyester ±5% 插件,D11xL26.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9597
200+ $1.9794
500+ $1.9135
1000+ $1.8814
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons