This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813520255

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813520255
JLCPCB Part #
C7301792
Package
Plugin
Description
-55℃~+100℃ 250V 2uF Metallized Polyester ±10% 插件 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1345
200+ $1.6503
500+ $1.5954
1000+ $1.5680

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons