
* Images are for reference only
MKT1813518255R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813518255R
- JLCPCB Part #
- C6667428
- Package
- Plugin
- Description
- -55℃~+100℃ 1.8uF 250V Metallized Polyester ±10% Plugin Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2216
200+
$1.6858
500+
$1.6293
1000+
$1.6003
Welcome back, may I help you?