This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813510636G

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813510636G
JLCPCB Part #
C5769583
Package
Plugin,D16.5xL41.5mm
Description
-55℃~+100℃ 1uF 630V Metallized Polyester ±20% Plugin,D16.5xL41.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4187
200+ $4.5562
400+ $4.4044
800+ $4.3301
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons