
* Images are for reference only
MKT1813433104
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813433104
- JLCPCB Part #
- C3770452
- Package
- Plugin,D16xL41.5mm
- Description
- -55℃~+100℃ 1kV 330nF Metallized Polyester ±5% 插件,D16xL41.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0282
200+
$1.1727
500+
$1.1308
1000+
$1.1098
Welcome back, may I help you?