
* Images are for reference only
MKT1813433015R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813433015R
- JLCPCB Part #
- C3767658
- Package
- Plugin,D6xL19mm
- Description
- -55℃~+100℃ 100V 330nF Metallized Polyester ±10% Plugin,D6xL19mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8108
200+
$0.3147
500+
$0.3035
1500+
$0.2971
Welcome back, may I help you?