This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813422405G

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813422405G
JLCPCB Part #
C3774325
Package
Plugin,D8xL26.5mm
Description
-55℃~+100℃ 220nF 400V Metallized Polyester ±10% 插件,D8xL26.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.7082
10+ $1.6712
30+ $1.6472
100+ $1.6231
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons